Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO 0402X475M100CT SMD Multilayer Ceramic Capacitor, 4.7 µF, 10 V, 0402 [1005 Metric], ± 20%, X5R](https://sg.element14.com/productimages/standard/en_GB/1458900-40.jpg)
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 0402X475M100CTCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | Full Reel3760371 Re-Reel3764115RL Cut Tape3764115 |
| Product Range | MC X5R Series |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
2,500 more incoming. You can reserve stock now
7 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.125 | S$1.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.125 (S$0.1363) |
| 100+ | S$0.091 (S$0.0992) |
| 500+ | S$0.071 (S$0.0774) |
| 2500+ | S$0.059 (S$0.0643) |
| 5000+ | S$0.054 (S$0.0589) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | S$0.039 (S$0.0425) |
| 50000+ | S$0.036 (S$0.0392) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 0402X475M100CTCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | Full Reel3760371 Re-Reel3764115RL Cut Tape3764115 |
| Product Range | MC X5R Series |
| Technical Datasheet | |
| Capacitance | 4.7µF |
| Voltage(DC) | 10V |
| Capacitor Case / Package | 0402 [1005 Metric] |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X5R |
| Product Range | MC X5R Series |
| Product Length | 1.02mm |
| Product Width | 0.5mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
General purpose series (4V to 1000V) multilayer ceramic capacitors (MLCC). MLCC consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. Typically used for general digital circuit, power supply bypass capacitors, consumer electronics and telecommunication.
- High electrical precision, stability and reliability
- High capacitance in given case size
- Capacitor with lead-free termination (pure tin)
Technical Specifications
| Capacitance | 4.7µF |
|---|---|
| Capacitor Case / Package | 0402 [1005 Metric] |
| Dielectric Characteristic | X5R |
| Product Length | 1.02mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 10V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Product Range | MC X5R Series |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
