Print Page
2010-80G-405
Mezzanine Connector, 5.5-7 mm Height, Receptacle, 0.8 mm, 2 Rows, 80 Contacts, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 2010-80G-405Copy |
| Order Code | 1661205 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 2010-80G-405Copy |
| Order Code | 1661205 |
| Technical Datasheet | |
| Mezzanine Connector Type | Receptacle |
| Pitch Spacing | 0.8mm |
| No. of Rows | 2Rows |
| No. of Contacts | 80Contacts |
| Connector Mounting | Surface Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Product Range | - |
| Contact Termination Type | Surface Mount |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Mezzanine Connector Type | Receptacle |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount |
| Contact Plating | Gold Plated Contacts |
| Contact Termination Type | Surface Mount |
| Pitch Spacing | 0.8mm |
|---|---|
| No. of Contacts | 80Contacts |
| Contact Material | Phosphor Bronze |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0009 |
