Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 2212SM-03G-75-B1-PCRCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | Full Reel2847200 Cut Tape2847902 |
| Your Part Number | |
| Technical Datasheet |
5,055 In Stock
Need more?
5,055 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$0.992 | S$0.99 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.992 (S$1.0813) |
| 50+ | S$0.768 (S$0.8371) |
| 100+ | S$0.686 (S$0.7477) |
| 200+ | S$0.620 (S$0.6758) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | S$0.515 (S$0.5614) |
| 1500+ | S$0.484 (S$0.5276) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 2212SM-03G-75-B1-PCRCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | Full Reel2847200 Cut Tape2847902 |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 3Contacts |
| Connector Mounting | Surface Mount |
| Product Range | - |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Contact Termination Type | Surface Mount |
| SVHC | To Be Advised |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Connector Mounting | Surface Mount |
| Contact Material | Phosphor Bronze |
| Contact Termination Type | Surface Mount |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 3Contacts |
| Product Range | - |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0003 |
