Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 2311403Copy |
| Order Code | 1717140 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 2311403Copy |
| Order Code | 1717140 |
| Technical Datasheet | |
| Product Range | - |
| Fuse Current | 6A |
| Voltage Rating VAC | 500VAC |
| Voltage Rating VDC | 400VDC |
| Fuse Size Metric | 13.2mm x 50mm |
| Fuse Size Imperial | 0.52" x 1.97" |
| Blow Characteristic | gG |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
Applications
Safety, Industrial, Automation & Process Control
Technical Specifications
| Product Range | - |
|---|---|
| Voltage Rating VAC | 500VAC |
| Fuse Size Metric | 13.2mm x 50mm |
| Blow Characteristic | gG |
| Fuse Current | 6A |
|---|---|
| Voltage Rating VDC | 400VDC |
| Fuse Size Imperial | 0.52" x 1.97" |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Slovenia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .012 |
