Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 2MS4T2B2M6RECopy |
| Order Code | 1550087 |
| Product Range | 2M |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 2MS4T2B2M6RECopy |
| Order Code | 1550087 |
| Product Range | 2M |
| Technical Datasheet | |
| Switch Operation | (On)-Off-(On) |
| Contact Configuration | SPDT |
| Illumination | Non Illuminated |
| Product Range | 2M |
| Switch Mounting | Through Hole |
| Contact Current Max | 100mA |
| Contact Voltage AC Nom | 20V |
| Switch Terminals | Solder |
| Contact Voltage DC Nom | 20V |
Alternatives for 2MS4T2B2M6RE
5 Products Found
Technical Specifications
| Switch Operation | (On)-Off-(On) |
|---|---|
| Illumination | Non Illuminated |
| Switch Mounting | Through Hole |
| Contact Voltage AC Nom | 20V |
| Contact Voltage DC Nom | 20V |
| Contact Configuration | SPDT |
|---|---|
| Product Range | 2M |
| Contact Current Max | 100mA |
| Switch Terminals | Solder |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365007 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0019 |
