Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 4406-40SRCopy |
| Order Code | 1565519 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 4406-40SRCopy |
| Order Code | 1565519 |
| Technical Datasheet | |
| IDC Connector Type | IDC Plug |
| Contact Gender | Male |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2 Row |
| No. of Contacts | 40Contacts |
| Connector Mounting | Cable Mount |
| Contact Material | Copper |
| Contact Plating | Gold Plated Contacts |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 4406-40SR
1 Product Found
Technical Specifications
| IDC Connector Type | IDC Plug |
|---|---|
| Pitch Spacing | 2.54mm |
| No. of Contacts | 40Contacts |
| Contact Material | Copper |
| Product Range | - |
| Contact Gender | Male |
|---|---|
| No. of Rows | 2 Row |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0078 |
