Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 9635P-05Copy |
| Order Code | 1687446 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 9635P-05Copy |
| Order Code | 1687446 |
| Technical Datasheet | |
| Product Range | - |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 5Ways |
| Pitch Spacing | 6.35mm |
| For Use With | 6.35mm Pin & Socket Connectors |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | - |
|---|---|
| No. of Positions | 5Ways |
| For Use With | 6.35mm Pin & Socket Connectors |
| Gender | Plug |
|---|---|
| Pitch Spacing | 6.35mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00475 |
