Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | G15D-1-01PL-15-3Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4927476 |
| Your Part Number | |
| Technical Datasheet |
2,980 In Stock
Need more?
2,980 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.890 (S$2.0601) |
| 15+ | S$1.440 (S$1.5696) |
| 100+ | S$1.320 (S$1.4388) |
| 500+ | S$1.240 (S$1.3516) |
| 1000+ | S$1.180 (S$1.2862) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.89 (S$2.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | G15D-1-01PL-15-3Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4927476 |
| Technical Datasheet | |
| Microswitch Type | - |
| Microswitch Actuator | Hinge Lever |
| Contact Configuration | SPDT |
| Switch Terminals | Solder |
| Contact Current Max | 100mA |
| Contact Voltage DC Nom | 30V |
| Product Range | - |
| Contact Voltage AC Nom | - |
| Operating Force Max | 50gf |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Microswitch Type | - |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 100mA |
| Product Range | - |
| Operating Force Max | 50gf |
| Microswitch Actuator | Hinge Lever |
|---|---|
| Switch Terminals | Solder |
| Contact Voltage DC Nom | 30V |
| Contact Voltage AC Nom | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .22 |
