Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | G750ACopy |
| Order Code | 1526703 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | G750ACopy |
| Order Code | 1526703 |
| Technical Datasheet | |
| Enclosure Type | Instrument |
| Enclosure Material | ABS |
| External Height - Metric | - |
| External Width - Metric | - |
| External Depth - Metric | - |
| IP Rating | - |
| Body Colour | Grey |
| NEMA Rating | - |
| External Height - Imperial | - |
| External Width - Imperial | - |
| External Depth - Imperial | - |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Alternatives for G750A
1 Product Found
Technical Specifications
| Enclosure Type | Instrument |
|---|---|
| External Height - Metric | - |
| External Depth - Metric | - |
| Body Colour | Grey |
| External Height - Imperial | - |
| External Depth - Imperial | - |
| SVHC | No SVHC (14-Jun-2023) |
| Enclosure Material | ABS |
|---|---|
| External Width - Metric | - |
| IP Rating | - |
| NEMA Rating | - |
| External Width - Imperial | - |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39231000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .55 |
