Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCFBN2TTT/1Copy
Order Code
Re-Reel2850092RL
Cut Tape2850092
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCFBN2TTT/1Copy
Order Code
Re-Reel2850092RL
Cut Tape2850092
Technical Datasheet
Fuse Current1A
Blow CharacteristicSlow Blow
Voltage Rating VAC250V
Voltage Rating VDC-
Fuse Case Style11.6mm x 4.1mm
Product Range-
Breaking Capacity Current AC150A
Breaking Capacity Current DC150A
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
250V
Fuse Case Style
11.6mm x 4.1mm
Breaking Capacity Current AC
150A
SVHC
No SVHC (19-Jan-2021)
Blow Characteristic
Slow Blow
Voltage Rating VDC
-
Product Range
-
Breaking Capacity Current DC
150A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018
