Print Page
MCHVR02FTEY0100
SMD Chip Resistor, 10 ohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, High Voltage
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCHVR02FTEY0100 SMD Chip Resistor, 10 ohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, High Voltage](https://sg.element14.com/productimages/standard/en_GB/2309111-40.jpg)
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCHVR02FTEY0100Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Full Reel2822875 Re-Reel2825223RL Cut Tape2825223 |
| Product Range | MP HVR Series |
| Your Part Number | |
| Technical Datasheet |
3,950 In Stock
Need more?
3,950 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.247 | S$2.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.247 (S$0.2692) |
| 100+ | S$0.173 (S$0.1886) |
| 500+ | S$0.115 (S$0.1253) |
| 2500+ | S$0.092 (S$0.1003) |
| 5000+ | S$0.083 (S$0.0905) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | S$0.032 (S$0.0349) |
| 50000+ | S$0.029 (S$0.0316) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCHVR02FTEY0100Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Full Reel2822875 Re-Reel2825223RL Cut Tape2825223 |
| Product Range | MP HVR Series |
| Technical Datasheet | |
| Resistance | 10ohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 62.5mW |
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | High Voltage |
| Product Range | MP HVR Series |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 100V |
| Product Length | 1.02mm |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
High voltage thick film chip resistor. Ruthenium base material, high reliability with multilayer electrode construction.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Resistance | 10ohm |
|---|---|
| Power Rating | 62.5mW |
| Resistor Technology | Thick Film |
| Product Range | MP HVR Series |
| Voltage Rating | 100V |
| Product Width | 0.5mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Type | High Voltage |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 1.02mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000006 |
