Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCMT18N6R8C250CT SMD Multilayer Ceramic Capacitor, 6.8 pF, 25 V, 0603 [1608 Metric], ± 0.25pF, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/1856120-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMT18N6R8C250CTCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2629525
Re-Reel1856120RL
Cut Tape1856120
Product RangeMC MT NP0 Series
Your Part Number
1,189 In Stock
Need more?
1,189 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.143 | S$1.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.143 (S$0.1559) |
| 100+ | S$0.098 (S$0.1068) |
| 500+ | S$0.081 (S$0.0883) |
| 1000+ | S$0.071 (S$0.0774) |
| 2000+ | S$0.064 (S$0.0698) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | S$0.062 (S$0.0676) |
| 20000+ | S$0.058 (S$0.0632) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMT18N6R8C250CTCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2629525
Re-Reel1856120RL
Cut Tape1856120
Product RangeMC MT NP0 Series
Technical Datasheet
Capacitance6.8pF
Voltage(DC)25V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Product RangeMC MT NP0 Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
6.8pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
25V
Capacitance Tolerance
± 0.25pF
Product Range
MC MT NP0 Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Alternatives for MCMT18N6R8C250CT
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000046
