Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MJ-2135Copy |
| Order Code | 1267377 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MJ-2135Copy |
| Order Code | 1267377 |
| Technical Datasheet | |
| No. of Contacts | 4Contacts |
| Gender | Socket |
| Pin Diameter | 3.5mm |
| Connector Mounting | PCB Mount |
| Contact Plating | - |
| Connector Body Material | - |
| Product Range | - |
| SVHC | No SVHC (16-Jan-2020) |
Product Overview
The MJ-2135 from Pro Signal is a 3.5mm ear phone jack with 4 contacts for PCB mounting.
Technical Specifications
| No. of Contacts | 4Contacts |
|---|---|
| Pin Diameter | 3.5mm |
| Contact Plating | - |
| Product Range | - |
| Gender | Socket |
|---|---|
| Connector Mounting | PCB Mount |
| Connector Body Material | - |
| SVHC | No SVHC (16-Jan-2020) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005443 |
