Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP000472 SMD Chip Resistor, 24 ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, High Power](https://sg.element14.com/productimages/standard/en_GB/3213387-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000472Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel3213537
Re-Reel3213398RL
Cut Tape3213398
Product RangeMC HP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.043 | S$0.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.043 (S$0.0469) |
| 100+ | S$0.029 (S$0.0316) |
| 500+ | S$0.022 (S$0.024) |
| 2500+ | S$0.019 (S$0.0207) |
| 5000+ | S$0.017 (S$0.0185) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | S$0.015 (S$0.0164) |
| 50000+ | S$0.014 (S$0.0153) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000472Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel3213537
Re-Reel3213398RL
Cut Tape3213398
Product RangeMC HP Series
Technical Datasheet
Resistance24ohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeMC HP Series
Temperature Coefficient± 200ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
24ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
MC HP Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for MP000472
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102
