Print Page
MPCR-01FL6---10KAC
SMD Chip Resistor, 10 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, High Precision
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MPCR-01FL6---10KAC SMD Chip Resistor, 10 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, High Precision](https://sg.element14.com/productimages/standard/en_GB/2309111-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCR-01FL6---10KACCopy
Manufacturer Standard Lead Time24 weeks
Order Code4628592
Product RangeMP CR Series
Your Part Number
7,375 In Stock
Need more?
7,375 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.033 (S$0.036) |
| 100+ | S$0.025 (S$0.0272) |
| 500+ | S$0.019 (S$0.0207) |
| 2500+ | S$0.016 (S$0.0174) |
| 5000+ | S$0.014 (S$0.0153) |
| 10000+ | S$0.012 (S$0.0131) |
| 50000+ | S$0.011 (S$0.012) |
| 100000+ | S$0.010 (S$0.0109) |
Price for:Each
Minimum: 10
Multiple: 10
S$0.33 (S$0.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCR-01FL6---10KACCopy
Manufacturer Standard Lead Time24 weeks
Order Code4628592
Product RangeMP CR Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 1%
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Precision
Product RangeMP CR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating25V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10kohm
Power Rating
50mW
Resistor Technology
Thick Film
Product Range
MP CR Series
Voltage Rating
25V
Product Width
0.3mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
High Precision
Temperature Coefficient
± 100ppm/°C
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
