Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPL-05Y2K431CX2-01-T5-ACopy
Order Code5149914
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.964 (S$1.0508) |
| 50+ | S$0.693 (S$0.7554) |
| 100+ | S$0.491 (S$0.5352) |
| 250+ | S$0.406 (S$0.4425) |
| 500+ | S$0.338 (S$0.3684) |
| 1000+ | S$0.271 (S$0.2954) |
Price for:Each
Minimum: 10
Multiple: 10
S$9.64 (S$10.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPL-05Y2K431CX2-01-T5-ACopy
Order Code5149914
LED ColourYellow
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If30mA
Forward Voltage2V
Wavelength Typ595nm
Luminous Intensity14cd
Viewing Angle15°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Yellow
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2V
Luminous Intensity
14cd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
30mA
Wavelength Typ
595nm
Viewing Angle
15°
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151
