Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.300 (S$0.327) |
| 50+ | S$0.210 (S$0.2289) |
| 100+ | S$0.140 (S$0.1526) |
| 250+ | S$0.120 (S$0.1308) |
| 500+ | S$0.100 (S$0.109) |
| 1000+ | S$0.090 (S$0.0981) |
Price for:Each
Minimum: 10
Multiple: 10
S$3.00 (S$3.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPMS-PT2012CYCCopy
Order Code5149924
LED ColourYellow
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If25mA
Forward Voltage2.6V
Wavelength Typ596nm
Luminous Intensity225mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Yellow
LED Case Size
0805 [2012 Metric]
Forward Voltage
2.6V
Luminous Intensity
225mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
25mA
Wavelength Typ
596nm
Viewing Angle
120°
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
