Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.406 (S$0.4425) |
| 50+ | S$0.288 (S$0.3139) |
| 100+ | S$0.203 (S$0.2213) |
| 250+ | S$0.169 (S$0.1842) |
| 500+ | S$0.153 (S$0.1668) |
| 1000+ | S$0.119 (S$0.1297) |
Price for:Each
Minimum: 10
Multiple: 10
S$4.06 (S$4.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPYS-1206R2CP007Copy
Order Code5149942
LED ColourRed
LED MountingSMD
LED Case Size1206 [3216 Metric]
Forward Current If20mA
Forward Voltage2.4V
Wavelength Typ628nm
Luminous Intensity250mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Red
LED Case Size
1206 [3216 Metric]
Forward Voltage
2.4V
Luminous Intensity
250mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
628nm
Viewing Angle
120°
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
