Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | P6KEG15ACopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 3273515 |
| Your Part Number | |
| Technical Datasheet |
2,348 In Stock
Need more?
2,348 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.164 (S$0.1788) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.16 (S$0.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | P6KEG15ACopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 3273515 |
| Technical Datasheet | |
| Peak Pulse Power Dissipation | 600W |
| Diode Mounting | Through Hole |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Peak Pulse Power Dissipation | 600W |
|---|---|
| Qualification | - |
| Diode Mounting | Through Hole |
|---|---|
| SVHC | Lead (25-Jun-2025) |
Technical Docs (1)
Alternatives for P6KEG15A
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000416 |
