Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | P6KEG30CACopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | 3226351 |
| Product Range | P6KE |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.714 (S$0.7783) |
| 10+ | S$0.442 (S$0.4818) |
| 100+ | S$0.283 (S$0.3085) |
| 500+ | S$0.213 (S$0.2322) |
Price for:Each
Minimum: 5
Multiple: 5
S$3.57 (S$3.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | P6KEG30CACopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | 3226351 |
| Product Range | P6KE |
| Technical Datasheet | |
| Product Range | P6KE |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 25.6V |
| Clamping Voltage Max | 41.4V |
| Diode Case Style | DO-15 |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 28.5V |
| Maximum Breakdown Voltage | 31.5V |
| Peak Pulse Power Dissipation | 600W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Through Hole |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Product Range | P6KE |
|---|---|
| Reverse Standoff Voltage | 25.6V |
| Diode Case Style | DO-15 |
| Minimum Breakdown Voltage | 28.5V |
| Peak Pulse Power Dissipation | 600W |
| Diode Mounting | Through Hole |
| SVHC | Lead (25-Jun-2025) |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 41.4V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 31.5V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (1)
Alternatives for P6KEG30CA
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000407 |
