Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | P6SMB6.8ACopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | 4980242 |
| Your Part Number | |
| Technical Datasheet |
6,000 In Stock
Need more?
6,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.469 (S$0.5112) |
| 10+ | S$0.305 (S$0.3324) |
| 100+ | S$0.199 (S$0.2169) |
| 500+ | S$0.152 (S$0.1657) |
| 1000+ | S$0.135 (S$0.1472) |
| 5000+ | S$0.079 (S$0.0861) |
Price for:Each
Minimum: 5
Multiple: 5
S$2.34 (S$2.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | P6SMB6.8ACopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | 4980242 |
| Technical Datasheet | |
| Product Range | - |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 5.8V |
| Clamping Voltage Max | 10.5V |
| Diode Case Style | DO-214AA (SMB) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 6.45V |
| Maximum Breakdown Voltage | 7.14V |
| Peak Pulse Power Dissipation | 600W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Product Range | - |
|---|---|
| Reverse Standoff Voltage | 5.8V |
| Diode Case Style | DO-214AA (SMB) |
| Minimum Breakdown Voltage | 6.45V |
| Peak Pulse Power Dissipation | 600W |
| Diode Mounting | Surface Mount |
| SVHC | No SVHC (14-Jun-2023) |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 10.5V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 7.14V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000092 |
