Print Page
Alternatives for 1.5SMCJ22A
2 Products Found
Product Overview
The 1.5SMCJ series TVS Diode for surface mounted applications in order to optimise board space. It is available in unidirectional and bidirectional TVS devices.
- Built-in strain relief
- Glass passivated chip junction
- Excellent clamping capability
- <lt/>1ps from 0V to BV Minimum fast response time
- <lt/>1µA above 10V Current ID
- Low inductance
- -55 to 150°C Operating temperature range
Applications
Industrial
Technical Specifications
| Product Range | 1.5SMCJ |
|---|---|
| Diode Case Style | DO-214AB (SMC) |
| Qualification | - |
| TVS Polarity | Unidirectional |
|---|---|
| Diode Mounting | Surface Mount |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00021 |

