Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part No1.5SMCJ33CACopy
Order Code9381821
Product Range1.5SMCJ
Technical Datasheet
Product Range1.5SMCJ
TVS PolarityBidirectional
Diode Case StyleDO-214AB (SMC)
Diode MountingSurface Mount
Qualification-
Alternatives for 1.5SMCJ33CA
8 Products Found
Product Overview
The 1.5SMCJ series TVS Diode for surface mounted applications in order to optimise board space. It is available in unidirectional and bidirectional TVS devices.
- Built-in strain relief
- Glass passivated chip junction
- Excellent clamping capability
- <lt/>1ps from 0V to BV Minimum fast response time
- <lt/>1µA above 10V Current ID
- Low inductance
- -55 to 150°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
1.5SMCJ
Diode Case Style
DO-214AB (SMC)
Qualification
-
TVS Polarity
Bidirectional
Diode Mounting
Surface Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021

