Print Page
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | 1N4006Copy |
| Order Code | 9565043 |
| Product Range | 1N4006 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 800V |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Forward Voltage Max | 980mV |
| Reverse Recovery Time | - |
| Forward Surge Current | 30A |
| Operating Temperature Max | 150°C |
| Diode Case Style | DO-41 (DO-204AL) |
| No. of Pins | 2Pins |
| Product Range | 1N4006 |
| Qualification | - |
Alternatives for 1N4006
3 Products Found
Product Overview
The 1N4006 from Multicomp is an axial leaded general purpose rectifier in DO-41 package. This device features epoxy flame retardant, low forward voltage drop and high current capability and high reliability.
- Maximum repetitive reverse voltage Vrrm of 800V
- Non repetitive forward surge current IFSM of 30A
- Forward current If(AV) of 1A
- Maximum forward voltage VF of 1V at 1A
- Operating junction temperature range from -65°C to 150°C
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics
Technical Specifications
| Repetitive Peak Reverse Voltage | 800V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | - |
| Operating Temperature Max | 150°C |
| No. of Pins | 2Pins |
| Qualification | - |
| Average Forward Current | 1A |
|---|---|
| Forward Voltage Max | 980mV |
| Forward Surge Current | 30A |
| Diode Case Style | DO-41 (DO-204AL) |
| Product Range | 1N4006 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0003 |

