Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No8T0050PS-344S-XX.
Order Code3803387
Technical Datasheet
Product Range-
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Alternatives for 8T0050PS-344S-XX.
1 Product Found
Technical Specifications
Gender
Receptacle
Connector Mounting
Through Hole Mount
Connector Body Material
Steel Body
Product Range
-
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018