Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoA0031F58BLKCopy
Order Code779647
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoA0031F58BLKCopy
Order Code779647
Product RangeTUK SGACK902S Keystone Coupler
Connector TypeAdaptor
Connector Body Style-
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable Type-
Contact Material-
Contact Plating-
Frequency Max4GHz
Connector Mounting-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Connector Type
Adaptor
Coaxial Termination
Crimp
Coaxial Cable Type
-
Contact Plating
-
Connector Mounting
-
SVHC
No SVHC (07-Jul-2017)
Connector Body Style
-
Impedance
50ohm
Contact Material
-
Frequency Max
4GHz
Product Range
TUK SGACK902S Keystone Coupler
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
