Print Page
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | BZV55C36Copy |
| Order Code | 1466540 |
| Product Range | BZV55 |
| Technical Datasheet | |
| Zener Voltage Nom | 36V |
| Power Dissipation | 500mW |
| Diode Case Style | SOD-80C |
| No. of Pins | 2Pins |
| Operating Temperature Max | 200°C |
| Diode Mounting | Surface Mount |
| Product Range | BZV55 |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Zener Voltage Nom | 36V |
|---|---|
| Diode Case Style | SOD-80C |
| Operating Temperature Max | 200°C |
| Product Range | BZV55 |
| SVHC | No SVHC (21-Jan-2025) |
| Power Dissipation | 500mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00003 |

