Print Page
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | BZX84C18.Copy |
| Order Code | Re-Reel1466588RL Cut Tape1466588 |
| Product Range | BZX84C |
| Technical Datasheet | |
| Zener Voltage Nom | 18V |
| Power Dissipation | 300mW |
| Diode Case Style | SOT-23 |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | BZX84C |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
Alternatives for BZX84C18.
2 Products Found
Product Overview
The BZX84C series silicon planar Zener Diode features low voltage general purpose voltage regulator.
- -65 to 150°C Storage temperature range
Applications
Industrial
Technical Specifications
| Zener Voltage Nom | 18V |
|---|---|
| Diode Case Style | SOT-23 |
| Operating Temperature Max | 150°C |
| Product Range | BZX84C |
| SVHC | No SVHC (21-Jan-2025) |
| Power Dissipation | 300mW |
|---|---|
| No. of Pins | 3Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000389 |

