Print Page
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | ES2CCopy |
| Order Code | Re-Reel1625036RL Cut Tape1625036 |
| Product Range | ES2C |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 150V |
| Average Forward Current | 2A |
| Diode Configuration | Single |
| Forward Voltage Max | 950mV |
| Reverse Recovery Time | 35ns |
| Forward Surge Current | 50A |
| Operating Temperature Max | 150°C |
| Diode Case Style | DO-214AA (SMB) |
| No. of Pins | 2 Pin |
| Product Range | ES2C |
| Qualification | - |
| SVHC | No SVHC (07-Jul-2017) |
Alternatives for ES2C
2 Products Found
Technical Specifications
| Repetitive Peak Reverse Voltage | 150V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 35ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 2 Pin |
| Qualification | - |
| Average Forward Current | 2A |
|---|---|
| Forward Voltage Max | 950mV |
| Forward Surge Current | 50A |
| Diode Case Style | DO-214AA (SMB) |
| Product Range | ES2C |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000093 |

