Print Page
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | LL407G L0Copy |
| Order Code | 1562262 |
| Product Range | LL407 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 1kV |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Forward Voltage Max | 490mV |
| Reverse Recovery Time | - |
| Forward Surge Current | 30A |
| Operating Temperature Max | 150°C |
| Diode Case Style | MELF |
| No. of Pins | 2Pins |
| Product Range | LL407 |
| Qualification | - |
| SVHC | No SVHC (07-Jul-2017) |
Alternatives for LL407G L0
1 Product Found
Technical Specifications
| Repetitive Peak Reverse Voltage | 1kV |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | - |
| Operating Temperature Max | 150°C |
| No. of Pins | 2Pins |
| Qualification | - |
| Average Forward Current | 1A |
|---|---|
| Forward Voltage Max | 490mV |
| Forward Surge Current | 30A |
| Diode Case Style | MELF |
| Product Range | LL407 |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .6 |

