Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000867Copy
Manufacturer Standard Lead Time24 weeks
Order Code2461198
Product RangeMP Cartridge 5x20
Your Part Number
3,803 In Stock
4,000 more incoming. You can reserve stock now
3,803 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.325 (S$0.3542) |
| 50+ | S$0.308 (S$0.3357) |
| 100+ | S$0.281 (S$0.3063) |
| 250+ | S$0.257 (S$0.2801) |
| 500+ | S$0.252 (S$0.2747) |
| 1000+ | S$0.248 (S$0.2703) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.32 (S$0.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000867Copy
Manufacturer Standard Lead Time24 weeks
Order Code2461198
Product RangeMP Cartridge 5x20
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current500mA
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial-
Product RangeMP Cartridge 5x20
Breaking Capacity Current AC35A
SVHCLead (21-Jan-2025)
Product Overview
Glass cartridge with Nickel plated end caps
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
-
Breaking Capacity Current AC
35A
Fuse Current
500mA
Fuse Size Metric
5mm x 20mm
Product Range
MP Cartridge 5x20
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000835
