![MULTICOMP PRO MCWR04X1004FTL SMD Chip Resistor, 1 Mohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose](https://sg.element14.com/productimages/standard/en_GB/2309111-40.jpg)
150,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.012 | S$0.12 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.012 (S$0.0131) |
| 100+ | S$0.010 (S$0.0109) |
| 500+ | S$0.008 (S$0.0087) |
| 2500+ | S$0.006 (S$0.0065) |
| 5000+ | S$0.004 (S$0.0044) |
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | S$0.003 (S$0.0033) |
| 50000+ | S$0.002 (S$0.0022) |
Product Information
Product Overview
MCWR04X1004FTL is a high-quality SMD chip resistor designed for general-purpose applications. With a resistance of 1Mohm and a tolerance of ±1%, this thick film resistor ensures accurate and reliable performance. Rated for 62.5mW, it comes in a compact 0402 (1005 Metric) package, making it suitable for space-constrained designs. Its robust construction guarantees durability and stability, making it ideal for both professional and DIY projects. Enhance your electronic circuits with this dependable resistor, providing consistent performance across a wide variety of applications.
- Resistance is 1Mohm and resistance tolerance is ±1%
- Temperature coefficient is ±100ppm/°C
- Operating temperature range from -55°C to 155°C
- Power rating is 62.5mW, voltage rating is 50V
- 0402 [1005 Metric] case size
Technical Specifications
1Mohm
62.5mW
Thick Film
MP WR Series
50V
0.5mm
155°C
No SVHC (23-Jan-2024)
± 1%
0402 [1005 Metric]
General Purpose
± 100ppm/°C
1.02mm
-55°C
-
Technical Docs (1)
Alternatives for MCWR04X1004FTL
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
