Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP001610 Fuse, Surface Mount, 5 A, Slow Blow, 12 V, 32 V, 1206 [3216 Metric], MP 123 Series](https://sg.element14.com/productimages/standard/en_GB/3285111-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001610Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel3285149
Re-Reel3285115RL
Cut Tape3285115
Product RangeMP 123 Series
Your Part Number
9,197 In Stock
Need more?
9,197 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.345 | S$1.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.345 (S$0.376) |
| 50+ | S$0.279 (S$0.3041) |
| 250+ | S$0.239 (S$0.2605) |
| 500+ | S$0.218 (S$0.2376) |
| 1500+ | S$0.201 (S$0.2191) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$0.198 (S$0.2158) |
| 15000+ | S$0.161 (S$0.1755) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001610Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel3285149
Re-Reel3285115RL
Cut Tape3285115
Product RangeMP 123 Series
Technical Datasheet
Fuse Current5A
Blow CharacteristicSlow Blow
Voltage Rating VAC12V
Voltage Rating VDC32V
Fuse Case Style1206 [3216 Metric]
Product RangeMP 123 Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
SVHCTo Be Advised
Product Overview
Notes
UL approved.
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
12V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
100A
SVHC
To Be Advised
Blow Characteristic
Slow Blow
Voltage Rating VDC
32V
Product Range
MP 123 Series
Breaking Capacity Current DC
100A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
