Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | RS1BCopy |
| Order Code | Re-Reel4085019RL Cut Tape4085019 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Packaging Options
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | RS1BCopy |
| Order Code | Re-Reel4085019RL Cut Tape4085019 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 100V |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Forward Voltage Max | 1.3V |
| Reverse Recovery Time | 150ns |
| Forward Surge Current | 30A |
| Operating Temperature Max | 150°C |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2Pins |
| Product Range | - |
| Qualification | - |
Alternatives for RS1B
2 Products Found
Product Overview
The RS1B is a surface-mount Fast Recovery Power Diode with moulded plastic cases and solder plated terminals.
- Polarity is indicated by cathode band
- Glass-passivated junction chip
- Built-in strain-relief, ideal for automated placement
- Fast switching for high efficiency
- 250°C/10 Seconds at terminals high temperature soldering
Applications
Industrial
Technical Specifications
| Repetitive Peak Reverse Voltage | 100V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 150ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 2Pins |
| Qualification | - |
| Average Forward Current | 1A |
|---|---|
| Forward Voltage Max | 1.3V |
| Forward Surge Current | 30A |
| Diode Case Style | DO-214AC (SMA) |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000068 |
