Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSB540Copy
Order Code9381406
Product RangeSB
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleDO-201AD
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current150A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product RangeSB
Qualification-
SVHCNo SVHC (07-Jul-2017)
Alternatives for SB540
5 Products Found
Product Overview
The SB540 is a Schottky Diode with moulded plastic case and solderable axial-lead as per MIL-STD-202 standard. It can be mountable to any position. It is suitable for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications.
- Colour band denotes cathode
- Metal to silicon rectifier, majority carrier conduction
- Low power loss, high efficiency
- High current capability, low VF
- High surge capacity
- Epitaxial construction
Applications
Power Management, Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
5A
Diode Case Style
DO-201AD
Forward Voltage Max
550mV
Operating Temperature Max
125°C
Product Range
SB
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00112

