Print Page
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | TBAW56Copy |
| Order Code | Re-Reel9207198RL Cut Tape9207198 |
| Product Range | TBAW5 |
| Technical Datasheet | |
| Diode Configuration | Dual Common Anode |
| Repetitive Peak Reverse Voltage | 70V |
| Average Forward Current | 200mA |
| Forward Voltage Max | 1.25V |
| Reverse Recovery Time | 4ns |
| Forward Surge Current | 4A |
| Operating Temperature Max | 150°C |
| Diode Case Style | SOT-23 |
| No. of Pins | 3Pins |
| Diode Mounting | Surface Mount |
| Product Range | TBAW5 |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
Alternatives for TBAW56
2 Products Found
Technical Specifications
| Diode Configuration | Dual Common Anode |
|---|---|
| Average Forward Current | 200mA |
| Reverse Recovery Time | 4ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 3Pins |
| Product Range | TBAW5 |
| SVHC | No SVHC (21-Jan-2025) |
| Repetitive Peak Reverse Voltage | 70V |
|---|---|
| Forward Voltage Max | 1.25V |
| Forward Surge Current | 4A |
| Diode Case Style | SOT-23 |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000033 |

