Print Page
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | UF1GCopy |
| Order Code | 1625267 |
| Product Range | UF1G |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 400V |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Forward Voltage Max | 1V |
| Reverse Recovery Time | 50ns |
| Forward Surge Current | 30A |
| Operating Temperature Max | 150°C |
| Diode Case Style | DO-41 (DO-204AL) |
| No. of Pins | 2 Pin |
| Product Range | UF1G |
| Qualification | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The UF1G is an Ultra-fast Diode with moulded plastic body over passivated chip case and solderable lead-free pure tin-plated terminals as per MIL-STD-750 standard. It can be mountable to any position. It is ideally suited for use in very high frequency switching power supplies, inverters and as free-wheeling diodes.
- Colour band denotes cathode end
- Glass-passivated chip junction
- Excellent high temperature switching
- Ultra-fast recovery time for high efficiency
- Soft recovery characteristics
- 260°C/10sec High temperature soldering guaranteed
Applications
Aerospace, Defence, Military
Technical Specifications
| Repetitive Peak Reverse Voltage | 400V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 50ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 2 Pin |
| Qualification | - |
| Average Forward Current | 1A |
|---|---|
| Forward Voltage Max | 1V |
| Forward Surge Current | 30A |
| Diode Case Style | DO-41 (DO-204AL) |
| Product Range | UF1G |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00034 |

