Print Page
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | UG06CCopy |
| Order Code | 1625272 |
| Product Range | UG06C |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 150V |
| Average Forward Current | 600mA |
| Diode Configuration | Single |
| Forward Voltage Max | 950mV |
| Reverse Recovery Time | 15ns |
| Forward Surge Current | 40A |
| Operating Temperature Max | 150°C |
| Diode Case Style | Axial Leaded |
| No. of Pins | 2 Pin |
| Product Range | UG06C |
| Qualification | - |
| SVHC | No SVHC (07-Jul-2017) |
Alternatives for UG06C
2 Products Found
Technical Specifications
| Repetitive Peak Reverse Voltage | 150V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 15ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 2 Pin |
| Qualification | - |
| Average Forward Current | 600mA |
|---|---|
| Forward Voltage Max | 950mV |
| Forward Surge Current | 40A |
| Diode Case Style | Axial Leaded |
| Product Range | UG06C |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .181 |

