Print Page
UEI15-150-Q12P-C
Isolated Through Hole DC/DC Converter, 4:1 Input, ITE, DIP, 4:1, 16.5 W, 1 Output, 15 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | UEI15-150-Q12P-CCopy |
| Order Code | 1694827 |
| Product Range | UEI15 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | UEI15-150-Q12P-CCopy |
| Order Code | 1694827 |
| Product Range | UEI15 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | DIP |
| Input Ratio | 4:1 |
| Output Power Max | 16.5W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 15V |
| Output Current - Output 1 | 1.1A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | - |
| Isolation Voltage | 2kV |
| Input Voltage DC Nom | 24V |
| DC / DC Converter Output Type | Fixed, Adjustable |
| Width | 24.4mm |
| Height | 8.1mm |
| Depth | 27.9mm |
| Input Voltage DC Min | 9V |
| Input Voltage DC Max | 36V |
| Product Range | UEI15 Series |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
Applications
Power Management, Communications & Networking, Computers & Computer Peripherals, Portable Devices, Sensing & Instrumentation
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 4:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 1.1A |
| Output Current - Output 2 | - |
| Isolation Voltage | 2kV |
| DC / DC Converter Output Type | Fixed, Adjustable |
| Height | 8.1mm |
| Input Voltage DC Min | 9V |
| Product Range | UEI15 Series |
| DC / DC Converter Type | DIP |
|---|---|
| Output Power Max | 16.5W |
| Output Voltage - Output 1 | 15V |
| Output Voltage - Output 2 | - |
| Output Regulation | - |
| Input Voltage DC Nom | 24V |
| Width | 24.4mm |
| Depth | 27.9mm |
| Input Voltage DC Max | 36V |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
