Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLA31AG121SN4D Ferrite Bead, 1206 [3216 Metric], 120 ohm, 150 mA, BLA31AG Series, 0.2 ohm, ± 25%](https://sg.element14.com/productimages/standard/en_GB/151579007-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLA31AG121SN4DCopy |
| Order Code | 5122890 |
| Product Range | BLA31AG Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.030 (S$1.1227) |
| 100+ | S$0.707 (S$0.7706) |
| 500+ | S$0.549 (S$0.5984) |
| 1000+ | S$0.489 (S$0.533) |
| 2000+ | S$0.447 (S$0.4872) |
| 4000+ | S$0.410 (S$0.4469) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$10.30 (S$11.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLA31AG121SN4DCopy |
| Order Code | 5122890 |
| Product Range | BLA31AG Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 1206 [3216 Metric] |
| Impedance | 120ohm |
| DC Current Rating | 150mA |
| Product Range | BLA31AG Series |
| DC Resistance Max | 0.2ohm |
| Impedance Tolerance | ± 25% |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 0.8mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Ferrite Bead Case / Package | 1206 [3216 Metric] |
|---|---|
| DC Current Rating | 150mA |
| DC Resistance Max | 0.2ohm |
| Product Length | 3.2mm |
| Product Height | 0.8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Impedance | 120ohm |
|---|---|
| Product Range | BLA31AG Series |
| Impedance Tolerance | ± 25% |
| Product Width | 1.6mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85049090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000018 |
