Print Page
BLM15PX471SH1D
Ferrite Bead, OK, 0402 [1005 Metric], 470 ohm, 1 A, EMIFIL BLM15PX Series, 0.2 ohm, ± 25%
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM15PX471SH1DCopy |
| Order Code | 5128379 |
| Product Range | EMIFIL BLM15PX Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.365 (S$0.3978) |
| 100+ | S$0.252 (S$0.2747) |
| 500+ | S$0.196 (S$0.2136) |
| 2500+ | S$0.174 (S$0.1897) |
| 5000+ | S$0.159 (S$0.1733) |
| 10000+ | S$0.146 (S$0.1591) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$3.65 (S$3.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM15PX471SH1DCopy |
| Order Code | 5128379 |
| Product Range | EMIFIL BLM15PX Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 0402 [1005 Metric] |
| Impedance | 470ohm |
| DC Current Rating | 1A |
| Product Range | EMIFIL BLM15PX Series |
| DC Resistance Max | 0.2ohm |
| Impedance Tolerance | ± 25% |
| Product Length | 1mm |
| Product Width | 0.5mm |
| Product Height | 0.5mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Ferrite Bead Case / Package | 0402 [1005 Metric] |
|---|---|
| DC Current Rating | 1A |
| DC Resistance Max | 0.2ohm |
| Product Length | 1mm |
| Product Height | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Impedance | 470ohm |
|---|---|
| Product Range | EMIFIL BLM15PX Series |
| Impedance Tolerance | ± 25% |
| Product Width | 0.5mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85049017 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
