Print Page
BLM18KG101TN1D
Ferrite Bead, 0603 [1608 Metric], 100 ohm, 3 A, EMIFIL BLM18KG Series, 0.03 ohm, ± 25%
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM18KG101TN1D Ferrite Bead, 0603 [1608 Metric], 100 ohm, 3 A, EMIFIL BLM18KG Series, 0.03 ohm, ± 25%](https://sg.element14.com/productimages/standard/en_GB/FS152-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM18KG101TN1DCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | 5130686 |
| Product Range | EMIFIL BLM18KG Series |
| Your Part Number | |
| Technical Datasheet |
4,000 In Stock
Need more?
4,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | S$0.130 (S$0.1417) |
| 20000+ | S$0.090 (S$0.0981) |
| 40000+ | S$0.070 (S$0.0763) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
S$520.00 (S$566.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM18KG101TN1DCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | 5130686 |
| Product Range | EMIFIL BLM18KG Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 0603 [1608 Metric] |
| Impedance | 100ohm |
| DC Current Rating | 3A |
| Product Range | EMIFIL BLM18KG Series |
| DC Resistance Max | 0.03ohm |
| Impedance Tolerance | ± 25% |
| Product Length | 1.6mm |
| Product Width | 0.8mm |
| Product Height | 0.6mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Ferrite Bead Case / Package | 0603 [1608 Metric] |
|---|---|
| DC Current Rating | 3A |
| DC Resistance Max | 0.03ohm |
| Product Length | 1.6mm |
| Product Height | 0.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Impedance | 100ohm |
|---|---|
| Product Range | EMIFIL BLM18KG Series |
| Impedance Tolerance | ± 25% |
| Product Width | 0.8mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85049017 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000005 |
