Print Page
BLM18SG260TN1D
Ferrite Bead, OK, 0603 [1608 Metric], 26 ohm, 6 A, EMIFIL BLM18SG Series, 0.007 ohm, ± 25%
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM18SG260TN1DCopy |
| Order Code | 5128381 |
| Product Range | EMIFIL BLM18SG Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.211 (S$0.230) |
| 100+ | S$0.145 (S$0.158) |
| 500+ | S$0.113 (S$0.1232) |
| 2500+ | S$0.101 (S$0.1101) |
| 5000+ | S$0.092 (S$0.1003) |
| 10000+ | S$0.084 (S$0.0916) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$2.11 (S$2.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM18SG260TN1DCopy |
| Order Code | 5128381 |
| Product Range | EMIFIL BLM18SG Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 0603 [1608 Metric] |
| Impedance | 26ohm |
| DC Current Rating | 6A |
| Product Range | EMIFIL BLM18SG Series |
| DC Resistance Max | 0.007ohm |
| Impedance Tolerance | ± 25% |
| Product Length | 1.6mm |
| Product Width | 0.8mm |
| Product Height | 0.5mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Ferrite Bead Case / Package | 0603 [1608 Metric] |
|---|---|
| DC Current Rating | 6A |
| DC Resistance Max | 0.007ohm |
| Product Length | 1.6mm |
| Product Height | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Impedance | 26ohm |
|---|---|
| Product Range | EMIFIL BLM18SG Series |
| Impedance Tolerance | ± 25% |
| Product Width | 0.8mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85049017 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00017 |
