BLM41AF151SN1L
Ferrite Bead, 1806 [4516 Metric], 150 ohm, 200 mA, EMIFIL BLM41AF Series, 0.5 ohm, ± 25%
![MURATA BLM41AF151SN1L Ferrite Bead, 1806 [4516 Metric], 150 ohm, 200 mA, EMIFIL BLM41AF Series, 0.5 ohm, ± 25%](https://sg.element14.com/productimages/standard/en_GB/FS152-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM41AF151SN1LCopy |
| Order Code | Re-Reel9526870RL Cut Tape9526870 |
| Product Range | EMIFIL BLM41AF Series |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM41AF151SN1LCopy |
| Order Code | Re-Reel9526870RL Cut Tape9526870 |
| Product Range | EMIFIL BLM41AF Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 1806 [4516 Metric] |
| Impedance | 150ohm |
| DC Current Rating | 200mA |
| Product Range | EMIFIL BLM41AF Series |
| DC Resistance Max | 0.5ohm |
| Impedance Tolerance | ± 25% |
| Product Length | 4.5mm |
| Product Width | 1.6mm |
| Product Height | 1.6mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The Murata BLM41AF series are EMIFIL chip ferrite beads for suppressing high frequency noise in general signal line application. These chip ferrite beads are designed for reducing the possibility of resonance to provide undistorted signal waveform. EMIFIL chip ferrite beads do not require connection to ground so they are effectively used in circuits without stable ground lines. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM41AF series ferrite beads generates impedance from relatively low frequencies, therefore they are effectively used for noise suppression in wide frequency range (30MHz to several hundred MHz).
- EIA 1806 standard chip size
- Miniaturized ferrite beads
- Effective at low impedance line
- Available in selective impedance range values at 100MHz
- Operating temperature range -55°C to 125°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
| Ferrite Bead Case / Package | 1806 [4516 Metric] |
|---|---|
| DC Current Rating | 200mA |
| DC Resistance Max | 0.5ohm |
| Product Length | 4.5mm |
| Product Height | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Impedance | 150ohm |
|---|---|
| Product Range | EMIFIL BLM41AF Series |
| Impedance Tolerance | ± 25% |
| Product Width | 1.6mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85051190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00006 |
