Print Page
DLW32SH510XF2L
Common Mode Choke, 51µH, 0.125A, 3.2mm x 2.5mm x 2.5mm, 1210 [3225 Metric], DLW32SH_XF2 Series
Image is for illustrative purposes only. Please refer to product description.
![MURATA DLW32SH510XF2L Common Mode Choke, 51µH, 0.125A, 3.2mm x 2.5mm x 2.5mm, 1210 [3225 Metric], DLW32SH_XF2 Series](https://sg.element14.com/productimages/standard/en_GB/4625306-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | DLW32SH510XF2LCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4625306 |
| Product Range | DLW32SH_XF2 Series |
| Your Part Number | |
| Technical Datasheet |
5,846 In Stock
Need more?
5,846 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.650 (S$1.7985) |
| 50+ | S$1.170 (S$1.2753) |
| 100+ | S$1.110 (S$1.2099) |
| 250+ | S$1.030 (S$1.1227) |
| 500+ | S$0.963 (S$1.0497) |
| 1500+ | S$0.852 (S$0.9287) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.65 (S$1.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | DLW32SH510XF2LCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4625306 |
| Product Range | DLW32SH_XF2 Series |
| Technical Datasheet | |
| DC Current Rating | 125mA |
| Inductance | 51µH |
| DC Resistance Max | 1.9ohm |
| Product Range | DLW32SH_XF2 Series |
| Impedance | - |
| Inductor Case / Package | 1210 [3225 Metric] |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Product Height | 2.5mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| DC Current Rating | 125mA |
|---|---|
| DC Resistance Max | 1.9ohm |
| Impedance | - |
| Product Length | 3.2mm |
| Product Height | 2.5mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Inductance | 51µH |
|---|---|
| Product Range | DLW32SH_XF2 Series |
| Inductor Case / Package | 1210 [3225 Metric] |
| Product Width | 2.5mm |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85480090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
