Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLW5BSN152SQ2LCopy
Order Code
Re-Reel1515606RL
Cut Tape1515606
Product RangeDLW5BS Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW5BSN152SQ2LCopy
Order Code
Re-Reel1515606RL
Cut Tape1515606
Product RangeDLW5BS Series
Technical Datasheet
DC Current Rating1A
Inductance-
DC Resistance Max0.1ohm
Product RangeDLW5BS Series
Impedance1.5kohm
Product Length5mm
Product Width5mm
Product Height4.5mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The DLW5BSN152SQ2L is a DLW5BS-series 1A/50VDC common mode Choke features wire wound type for large current.
- -25 to 85°C Operating temperature range
Applications
Consumer Electronics
Technical Specifications
DC Current Rating
1A
DC Resistance Max
0.1ohm
Impedance
1.5kohm
Product Width
5mm
Operating Temperature Min
-25°C
Qualification
-
Inductance
-
Product Range
DLW5BS Series
Product Length
5mm
Product Height
4.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00031
