Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GCJ21BD7YA225KE02K SMD Multilayer Ceramic Capacitor, 2.2 µF, 35 V, 0805 [2012 Metric], ± 10%, X7T](https://sg.element14.com/productimages/standard/en_GB/4334663-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGCJ21BD7YA225KE02KCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape4803002
Cut Tape4803002RL
Product RangeGCJ Series
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.232 (S$0.2529) |
| 100+ | S$0.189 (S$0.206) |
| 500+ | S$0.158 (S$0.1722) |
| 2500+ | S$0.155 (S$0.169) |
| 5000+ | S$0.152 (S$0.1657) |
| 10000+ | S$0.120 (S$0.1308) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$2.32 (S$2.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCJ21BD7YA225KE02KCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape4803002
Cut Tape4803002RL
Product RangeGCJ Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)35V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7T
Product RangeGCJ Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
GCJ Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
35V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7T
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
