Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GCJ31CD70G476ME01L SMD Multilayer Ceramic Capacitor, 47 µF, 4 V, 1206 [3216 Metric], ± 20%, X7T](https://sg.element14.com/productimages/standard/en_GB/4334663-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGCJ31CD70G476ME01LCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Cut Tape4803007
Cut Tape4803007RL
Product RangeGCJ Series
Your Part Number
1,900 In Stock
Need more?
1,900 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$1.270 (S$1.3843) |
| 50+ | S$0.843 (S$0.9189) |
| 250+ | S$0.608 (S$0.6627) |
| 500+ | S$0.502 (S$0.5472) |
| 1000+ | S$0.486 (S$0.5297) |
| 2000+ | S$0.485 (S$0.5286) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$6.35 (S$6.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCJ31CD70G476ME01LCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Cut Tape4803007
Cut Tape4803007RL
Product RangeGCJ Series
Technical Datasheet
Capacitance47µF
Voltage(DC)4V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7T
Product RangeGCJ Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
GCJ31CD70G476ME01L is a GCJ series soft termination chip multilayer ceramic capacitor for automotive powertrain/safety equipment.
- 47µF capacitance and ±20% capacitance tolerance
- 1206 (3216 Metric) capacitor case
- X7T dielectric characteristic
- 4V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Resin external electrodes suppress cracks by board deflection
- Improve the endurance against Board Bending Stress
- Reduce the board bending stress by the conductive polymer termination
- Meet AEC-Q200 requirements
Technical Specifications
Capacitance
47µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
GCJ Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
4V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7T
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
