Print Page
GCM31A5C3A330FX01D
SMD Multilayer Ceramic Capacitor, 33 pF, 1 kV, 1206 [3216 Metric], ± 1%, C0G / NP0
Image is for illustrative purposes only. Please refer to product description.
![MURATA GCM31A5C3A330FX01D SMD Multilayer Ceramic Capacitor, 33 pF, 1 kV, 1206 [3216 Metric], ± 1%, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/1458900-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GCM31A5C3A330FX01DCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Full Reel4128711 Re-Reel4128599RL Cut Tape4128599 |
| Product Range | GCM Series |
| Your Part Number | |
| Technical Datasheet |
1,350 In Stock
4,000 more incoming. You can reserve stock now
1,350 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.572 | S$5.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.572 (S$0.6235) |
| 100+ | S$0.392 (S$0.4273) |
| 500+ | S$0.320 (S$0.3488) |
| 1000+ | S$0.283 (S$0.3085) |
| 2000+ | S$0.245 (S$0.267) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | S$0.244 (S$0.266) |
| 20000+ | S$0.240 (S$0.2616) |
| 40000+ | S$0.235 (S$0.2562) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GCM31A5C3A330FX01DCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Full Reel4128711 Re-Reel4128599RL Cut Tape4128599 |
| Product Range | GCM Series |
| Technical Datasheet | |
| Capacitance | 33pF |
| Voltage(DC) | 1kV |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 1% |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | GCM Series |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 33pF |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 3.2mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 1kV |
|---|---|
| Capacitance Tolerance | ± 1% |
| Product Range | GCM Series |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000225 |
