Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GR355XD7LP105KW05LCopy |
| Order Code | 5124941 |
| Product Range | GR3 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 500+ | S$2.540 (S$2.7686) |
| 2500+ | S$1.930 (S$2.1037) |
| 5000+ | S$1.610 (S$1.7549) |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
S$1,270.00 (S$1,384.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GR355XD7LP105KW05LCopy |
| Order Code | 5124941 |
| Product Range | GR3 Series |
| Technical Datasheet | |
| Capacitance | 1µF |
| Voltage(DC) | 450V |
| Voltage(AC) | - |
| Capacitor Case / Package | 2220 [5750 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7T |
| Product Range | GR3 Series |
| Product Length | 5.7mm |
| Product Width | 5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 1µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 10% |
| Product Range | GR3 Series |
| Product Width | 5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 450V |
|---|---|
| Capacitor Case / Package | 2220 [5750 Metric] |
| Dielectric Characteristic | X7T |
| Product Length | 5.7mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
